Part Details for PHP11-10,00 by Altech Corporation
Overview of PHP11-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP11-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP11-10,00-ND
|
DigiKey | PCB HDR HORIZ 10MMPS 11PCLOSED E Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3822 | Buy Now |
DISTI #
845-PHP11-10.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdr Horiz 10mm RoHS: Compliant | 0 |
|
$2.8200 / $3.2100 | Order Now |
DISTI #
71978457
|
RS | Pluggable PCB Block, Horizontal Header,10mm PS, Closed End,11P,12A,300V, Green | Altech Corp PHP11-10,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $3.0900 | Buy Now |
DISTI #
10116861
|
TestEquity LLC | Altech PHP11-10,00 PCB Hdr, Horiz, 10mm PS 11pole,Closed End,12A,300V,Grn | 0 |
|
$3.5000 | Buy Now |