PHP14NQ20T
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,

Overview of PHP14NQ20T by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PHP14NQ20T by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHP14NQ20T by Philips Semiconductors

PHP14NQ20T
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
14 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. PHP14NQ20T
    Philips Semiconductors
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
    VS

Related Parts for PHP14NQ20T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHP14NQ20T by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHP14NQ20T by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PHP14NQ20T would you like to use for your alert(s)?
  • Please alert me when PHP14NQ20T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHP14NQ20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHP14NQ20T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHP14NQ20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHP14NQ20T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHP14NQ20T by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: