Part Details for PHP15-5,00 by Altech Corporation
Overview of PHP15-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP15-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP15-5,00-ND
|
DigiKey | PCB HEADER5MMPSCLOSED END 15P HO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5274 | Buy Now |
DISTI #
845-PHP15-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5mm ClEnd RoHS: Compliant | 0 |
|
$2.2100 / $2.4700 | Order Now |
DISTI #
70078251
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, 90DegAngl, 15Pole, 5mm, PHP-5.00Series | Altech Corp PHP15-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
10113654
|
TestEquity LLC | Altech PHP15-5,00 PCB Header,5mmPS,Closed End 15 Pole, Horiz.,12A,300V | 0 |
|
$2.6200 | Buy Now |
Part Details for PHP15-5,00
PHP15-5,00 CAD Models
PHP15-5,00 Part Data Attributes
|
PHP15-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PHP15-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |