-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PHP20NQ20T - 20A, 200V, 0.13ohm, N-Channel Power MOSFET, SIL3P RoHS: Compliant Status: Active Min Qty: 1 | 4480 |
|
$0.9010 / $1.0600 | Buy Now |
DISTI #
PHP20NQ20T.127
|
TME | Transistor: N-MOSFET, unipolar, 200V, 14A, Idm: 80A, 150W Min Qty: 1 | 31 |
|
$1.5800 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHP20NQ20T,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHP20NQ20T,127
Nexperia
N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-08-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 252 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PHP20NQ20T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP20NQ20T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934055762127 | Nexperia | Check for Price | Power Field-Effect Transistor | PHP20NQ20T,127 vs 934055762127 |
PHP20NQ20T,127 | NXP Semiconductors | Check for Price | N-channel TrenchMOS standard level FET TO-220 3-Pin | PHP20NQ20T,127 vs PHP20NQ20T,127 |
934055762127 | NXP Semiconductors | Check for Price | TRANSISTOR 20 A, 200 V, 0.13 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | PHP20NQ20T,127 vs 934055762127 |
PHP20NQ20T | NXP Semiconductors | Check for Price | TRANSISTOR 20 A, 200 V, 0.13 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | PHP20NQ20T,127 vs PHP20NQ20T |
PHP20NQ20T | Nexperia | Check for Price | Power Field-Effect Transistor | PHP20NQ20T,127 vs PHP20NQ20T |