Part Details for PHP32EP15T-12"-24" by Lumenite Control Technology Inc
Overview of PHP32EP15T-12"-24" by Lumenite Control Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP32EP15T-12"-24"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3724-PHP32EP15T-12"-24"-ND
|
DigiKey | SENSOR LEVEL 150LB FLANGE PROBE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$428.0000 | Buy Now |