Part Details for PHP45NQ11T,127 by NXP Semiconductors
Overview of PHP45NQ11T,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PHP45NQ11T,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PHP45NQ11T127-ND
|
DigiKey | MOSFET N-CH 105V 47A TO220AB Min Qty: 740 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4100 | Buy Now |
|
Rochester Electronics | PHP45NQ11T - 47A, 105V, 0.025ohm, N-Channel Power MOSFET, SIL3P ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for PHP45NQ11T,127
PHP45NQ11T,127 CAD Models
PHP45NQ11T,127 Part Data Attributes
|
PHP45NQ11T,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP45NQ11T,127
NXP Semiconductors
N-channel TrenchMOS standard level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ULTRA LOW RESISTANCE, LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 105 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP45NQ11T,127
This table gives cross-reference parts and alternative options found for PHP45NQ11T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP45NQ11T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP45NQ11T | TRANSISTOR 47 A, 105 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP45NQ11T,127 vs PHP45NQ11T |
PHP45NQ11T,127 | N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin | Nexperia | PHP45NQ11T,127 vs PHP45NQ11T,127 |