Part Details for PHQ4SFP2C5MBL by Panduit Corp
Overview of PHQ4SFP2C5MBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHQ4SFP2C5MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PHQ4SFP2C5MBL-ND
|
DigiKey | QSFP28 TO SFP28 BREAKOUT COPPER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,172.5300 | Buy Now |
DISTI #
PHQ4SFP2C5MBL
|
Avnet Americas | QSFP28 TO SFP28 BREAKOUT COPPER CABLE AS - Bulk (Alt: PHQ4SFP2C5MBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,125.7400 | Buy Now |
DISTI #
644-PHQ4SFP2C5MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP28 to SFP28 Breakout Copper Cable As RoHS: Compliant | 0 |
|
$1,676.6100 | Order Now |
DISTI #
PANPHQ4SFP2C5MBL
|
Heilind Electronics | QSFP28 TO SFP28 BREAKOUT AS COPPER CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$1,125.7400 / $1,247.3600 | Buy Now |
DISTI #
000000000006136870
|
Sager | Ethernet Cables / Networking Cables QSFP28 to SFP28 Breakout Copper Cable As Min Qty: 1 | 0 |
|
$1,226.9900 / $1,242.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$1,125.7400 / $1,247.3600 | Buy Now |
Part Details for PHQ4SFP2C5MBL
PHQ4SFP2C5MBL CAD Models
PHQ4SFP2C5MBL Part Data Attributes
|
PHQ4SFP2C5MBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PHQ4SFP2C5MBL
Panduit Corp
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | RACK SWITCH TO SERVER, GIGABIT ETHERNET, 128G FIBER CHANNEL | |
Connector Side1 | QSFP28 | |
Connector Side2 | SFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |