Part Details for PHR-12400 by Power-Sonic Corporation
Overview of PHR-12400 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PHR-12400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368846
|
RS | Battery, Rechargeable, Lead Acid, 12VDC, 110Ah, Threaded Stud, SLA Series | Power Sonic PHR-12400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$242.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$261.5800 / $279.5000 | Buy Now |
Part Details for PHR-12400
PHR-12400 CAD Models
PHR-12400 Part Data Attributes:
|
PHR-12400
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PHR-12400
Power-Sonic Corporation
Secondary Battery, Lead-acid, 12V, 110Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 110 Ah | |
Height | 213 mm | |
Length | 326 mm | |
Terminal Type | T8 | |
Voltage | 12 V | |
Weight | 31400 g | |
Width | 170 mm |