Part Details for PHR-12550 M6 FR by Power-Sonic Corporation
Overview of PHR-12550 M6 FR by Power-Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106125-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+20S+2HP PF, Right Angle, Header. |
Price & Stock for PHR-12550 M6 FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
547-PHR-12550M6FR
|
Mouser Electronics | Sealed Lead Acid Battery PHR-12550 12V 155AH @20-hr., FR | 0 |
|
$604.4100 / $729.0400 | Order Now |