-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7809
|
Newark | Wire To Board Connector Housing, Product Range:Ph Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:Bph And Sph Series Crimp Contacts, Connector Type:Wire To Board, No. Of Contacts:4Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PHR-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1380134 |
|
$0.0110 | Buy Now |
DISTI #
JSTPHR-4
|
Heilind Electronics | CONN HOUSING PH 4POS 2MM WHITE | Americas - 796122 in Stock4485 On Order |
|
$0.0349 / $0.0447 | Buy Now |
DISTI #
PHR-4
|
TME | Connector: wire-board, plug, female, PIN: 4, PH, Pitch: 2mm, 100V, 2A Min Qty: 1 | 36018 |
|
$0.0267 / $0.0643 | Buy Now |
DISTI #
JSTPHR-4
|
Interstate Connecting Components | CONN HOUSING PH 4POS 2MM WHITE | 132687747 On Order |
|
$0.0349 / $0.0447 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
DISTI #
C1S404000105167
|
Chip1Stop | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Box pbFree: Yes Container: Bulk | 1850 |
|
$0.0288 / $0.0454 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 4816 |
|
$0.0570 / $0.3350 | Buy Now |
|
LCSC | -25+85 2mm 1x4P PH 4 1 Without a buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 947662 |
|
$0.0071 / $0.0139 | Buy Now |
|
LCSC | -25+85 2mm 1x4P PH 4 1 Without a buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 9578 |
|
$0.0086 / $0.0162 | Buy Now |
|
New Advantage Corporation | PH series 4 Position 2 mm pitch wire to board socket connector RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 36000 |
|
$0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHR-4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-4
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.386 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for PHR-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHR-4-PK | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Pink Insulator | PHR-4 vs PHR-4-PK |
PHR-4-BK | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, | PHR-4 vs PHR-4-BK |
2CH-C-04 | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Brown Insulator, | PHR-4 vs 2CH-C-04 |
PHR-4-TR | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | PHR-4 vs PHR-4-TR |
PHR-4-FY | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | PHR-4 vs PHR-4-FY |
PHR-4-L | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | PHR-4 vs PHR-4-L |