-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHR-5 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8051
|
Newark | Wire To Board Connector Housing, Product Range:Ph Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2Mm, For Use With:Bph And Sph Series Crimp Contacts, Contact Material:Phosphor Bronze, No. Of Contacts:5Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PHR-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 603934 |
|
$0.0130 | Buy Now |
DISTI #
JSTPHR-5
|
Heilind Electronics | PH HOUSING CONNECTOR | Americas - 258322 in Stock |
|
$0.0363 / $0.0465 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1307 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
PHR-5
|
TME | Connector: wire-board, plug, female, PIN: 5, PH, Pitch: 2mm, 100V, 2A Min Qty: 1 | 2138 |
|
$0.0308 / $0.0901 | Buy Now |
DISTI #
JSTPHR-5
|
Interstate Connecting Components | PH HOUSING CONNECTOR | 43054 |
|
$0.0363 / $0.0465 | Buy Now |
DISTI #
C1S404000015068
|
Chip One Stop | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Box pbFree: Yes Container: Bulk | 693 |
|
$0.0277 / $0.0424 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.1000 / $0.1500 | Buy Now |
|
LCSC | -25+85 2mm 1x5P PH 5 1 Without a buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 36300 |
|
$0.0115 / $0.0208 | Buy Now |
|
LCSC | -25+85 2mm 1x5P PH 5 1 Without a buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 14040 |
|
$0.0087 / $0.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHR-5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-5
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |