Part Details for PHW150C by Pulse Electronics Corporation
Overview of PHW150C by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHW150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7951
|
Newark | Coil-Whp 2.4Db 144-174 Mhz Npb/Bag |Pulse PHW150C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6900 / $102.9900 | Buy Now |
DISTI #
553-PHW150C-ND
|
DigiKey | ANTENNA 2.4DB 144-174MHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag |
8 In Stock |
|
$91.3000 / $101.3500 | Buy Now |
DISTI #
PHW150C
|
Avnet Americas | 1/2 Wave Antenna 174MHz 2dBi VHF Connector - Bag (Alt: PHW150C) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$93.1260 / $105.9080 | Buy Now |
DISTI #
673-PHW150C
|
Mouser Electronics | Antennas COIL-WHP 2.4DB 144-174 MHZ NPB RoHS: Compliant | 20 |
|
$91.3000 / $101.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$97.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$100.4700 / $112.1900 | Buy Now |
DISTI #
79326727
|
Verical | PHW150C Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 9 |
|
$130.6110 / $145.8470 | Buy Now |
DISTI #
PHW150C
|
TTI | Antennas COIL-WHP 2.4DB 144-174 MHZ NPB RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$91.3000 / $93.1300 | Buy Now |
DISTI #
000000000006264994
|
Sager | Antennas COIL-WHP 2.4DB 144-174 MHZ NPB Min Qty: 1 | 0 |
|
$96.1100 / $102.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$100.4700 / $112.1900 | Buy Now |
Part Details for PHW150C
PHW150C CAD Models
PHW150C Part Data Attributes
|
PHW150C
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PHW150C
Pulse Electronics Corporation
Mobile Station Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |