Part Details for PI-050500-KK0-TSA04 by Amphenol Corporation
Overview of PI-050500-KK0-TSA04 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for PI-050500-KK0-TSA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PI050500KK0TSA04
|
Mouser Electronics | Specialized Cables M Series, Accessory, 4A, 05 pins, T Cable, Length 4000mm RoHS: Compliant | 0 |
|
$16.8300 / $22.7200 | Order Now |