Part Details for PI-050500-KZ0-TSA04 by Amphenol Corporation
Overview of PI-050500-KZ0-TSA04 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI-050500-KZ0-TSA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PI050500KZ0TSA04
|
Mouser Electronics | Specialized Cables M Series, Accessory, 4A, 05 pins, T Cable, Length 4000mm RoHS: Compliant | 0 |
|
$17.2500 / $23.2900 | Order Now |