Part Details for PI04-5,08 by Altech Corporation
Overview of PI04-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI04-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI04-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH OPEN END Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5352 | Buy Now |
DISTI #
845-PI04508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 45, 5.08mm, 4 Pole | 0 |
|
$1.1800 / $1.4200 | Order Now |
DISTI #
71978502
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Open End,4P,12A,300V, Green | Altech Corp PI04-5,08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9950 / $1.2920 | Buy Now |
DISTI #
10122045
|
TestEquity LLC | Altech PI04-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Open End, 4 pole, 12A,300V,Grn | 0 |
|
$1.4600 | Buy Now |
Part Details for PI04-5,08
PI04-5,08 CAD Models
PI04-5,08 Part Data Attributes
|
PI04-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PI04-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |