Part Details for PI10-5,08 by Altech Corporation
Overview of PI10-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58C256AFPI10E | Renesas Electronics Corporation | EEPROM | |
HN58V66API10E | Renesas Electronics Corporation | EEPROM | |
HN58V66AFPI10E | Renesas Electronics Corporation | EEPROM |
Price & Stock for PI10-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI10-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH OPEN END Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3997 | Buy Now |
DISTI #
845-PI10508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 45, 5.08mm, 10 Pole | 0 |
|
$2.8100 / $3.2400 | Order Now |
DISTI #
71978508
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Open End,10P,12A,300V, Green | Altech Corp PI10-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $3.1800 | Buy Now |
DISTI #
10122051
|
TestEquity LLC | Altech PI10-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Open End, 10pole, 12A,300V,Grn | 0 |
|
$3.5900 | Buy Now |