Part Details for PI23-5,08 by Altech Corporation
Overview of PI23-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI23-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI23-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH OPEN END Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3908 | Buy Now |
DISTI #
845-PI23508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 45, 5.08mm, 23 Pole | 0 |
|
$6.3100 / $7.1700 | Order Now |
DISTI #
71978521
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Open End,23P,12A,300V, Green | Altech Corp PI23-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 / $6.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $8.5300 | Buy Now |
DISTI #
10118103
|
TestEquity LLC | Altech PI23-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Open End, 23pole, 12A,300V,Grn | 0 |
|
$8.3200 | Buy Now |
Part Details for PI23-5,08
PI23-5,08 CAD Models
PI23-5,08 Part Data Attributes:
|
PI23-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PI23-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |