Part Details for PI2798 by ifm efector inc
Overview of PI2798 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PI2798-ND
|
DigiKey | SENSOR 3.63PSI M12 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$782.5000 | Buy Now |
|
Neutron USA | Pressure Sensor with display, flush Mt, R: -12.4~250mbar, 2/3wire: 20/18-32DC, PNP/NPN NO/NC, Ana I, G1 ext, M12 Conn | 0 |
|
$1,370.1900 | Buy Now |