Part Details for PI2DBS412ZHE by Pericom Semiconductor Corporation
Overview of PI2DBS412ZHE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PI2DBS412ZHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.8 V, 1.8 GHZ, DIFF BROADBAND SIGNAL SWITCH, 4-DIFFERENTIAL CHANNEL, 2:1 MUX/DEMUX SWITCH, W/ SINGLE ENABLE Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 8 Line Input, 16 Line Output, True Output RoHS: Compliant | Europe - 10 |
|
RFQ |
Part Details for PI2DBS412ZHE
PI2DBS412ZHE CAD Models
PI2DBS412ZHE Part Data Attributes:
|
PI2DBS412ZHE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI2DBS412ZHE
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 8 Line Input, 16 Line Output, True Output, GREEN, TQFN-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2DBS | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 16 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |