There are no models available for this part yet.
Overview of PI2DPX1263XUAEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PI2DPX1263XUAEX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AJ0663
|
Newark | Linear Redriver, -40 To 85Deg C |Diodes Inc. PI2DPX1263XUAEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3494 |
|
$2.2100 / $4.9500 | Buy Now | |
DISTI #
31-PI2DPX1263XUAEXTR-ND
|
DigiKey | ACTIVE DISPLAY X2-QFN2845-32 T&R Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0064 | Buy Now | |
DISTI #
PI2DPX1263XUAEX
|
Avnet Americas | Linear ReDriver 10Gbps with AUX Listener 32-Pin X2QFN T/R - Tape and Reel (Alt: PI2DPX1263XUAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 3500 Factory Stock |
|
$2.0758 | Buy Now | |
DISTI #
621-PI2DPX1263XUAEX
|
Mouser Electronics | USB Interface IC Active Display X2-QFN2845-32 T&R 3.5K | 0 |
|
$2.1400 | Order Now | |
DISTI #
PI2DPX1263XUAEX
|
Avnet Silica | Linear ReDriver 10Gbps with AUX Listener 32-Pin X2QFN T/R (Alt: PI2DPX1263XUAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PI2DPX1263XUAEX by Diodes Incorporated
Part Data Attributes for PI2DPX1263XUAEX by Diodes Incorporated
PI2DPX1263XUAEX
Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|
Want to compare parts?
-
PI2DPX1263XUAEXDiodes IncorporatedVS
-