Part Details for PI2DPX2020FLAEX by Diodes Incorporated
Overview of PI2DPX2020FLAEX by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2DPX2020FLAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI2DPX2020FLAEXCT-ND
|
DigiKey | ACTIVE DISPLAY W-LGA4528-32 T&R Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1435 In Stock |
|
$3.4906 / $6.1500 | Buy Now |
DISTI #
PI2DPX2020FLAEX
|
Avnet Americas | USB Type C DP-Alt Mode Linear Redriver USB4.0 20Gbps 4-Channel 32-Pin WLGA T/R - Tape and Reel (Alt: PI2DPX2020FLAEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1744 / $3.7504 | Buy Now |
DISTI #
S5JC_HF
|
Avnet Americas | USB Type C DP-Alt Mode Linear Redriver USB4.0 20Gbps 4-Channel 32-Pin WLGA T/R - Tape and Reel (Alt: S5JC_HF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
621-PI2DPX2020FLAEX
|
Mouser Electronics | USB Interface IC Active Display W-LGA4528-32 T&R 1.5K | 1216 |
|
$3.4100 / $6.1500 | Buy Now |
DISTI #
PI2DPX2020FLAEX
|
Avnet Americas | USB Type C DP-Alt Mode Linear Redriver USB4.0 20Gbps 4-Channel 32-Pin WLGA T/R - Tape and Reel (Alt: PI2DPX2020FLAEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1744 / $3.7504 | Buy Now |
DISTI #
S5JC_HF
|
Avnet Americas | USB Type C DP-Alt Mode Linear Redriver USB4.0 20Gbps 4-Channel 32-Pin WLGA T/R - Tape and Reel (Alt: S5JC_HF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0590 | Buy Now |