Part Details for PI2EQX3202BNBE by Diodes Incorporated
Overview of PI2EQX3202BNBE by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for PI2EQX3202BNBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ |
Part Details for PI2EQX3202BNBE
PI2EQX3202BNBE CAD Models
PI2EQX3202BNBE Part Data Attributes
|
PI2EQX3202BNBE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI2EQX3202BNBE
Diodes Incorporated
Interface Circuit, PBGA84, GREEN, MO-205F, LFBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | LFBGA, BGA84,10X10,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA84,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.46 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for PI2EQX3202BNBE
This table gives cross-reference parts and alternative options found for PI2EQX3202BNBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI2EQX3202BNBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI2EQX3202BNBEX | Interface Circuit, PBGA84, GREEN, MO-205F, LFBGA-84 | Diodes Incorporated | PI2EQX3202BNBE vs PI2EQX3202BNBEX |
PI2EQX3202BNBE | Interface Circuit, PBGA84, GREEN, MO-205F, LFBGA-84 | Pericom Semiconductor Corporation | PI2EQX3202BNBE vs PI2EQX3202BNBE |