Part Details for PI2EQX502TZHEX by Diodes Incorporated
Overview of PI2EQX502TZHEX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PI2EQX502TZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI2EQX502TZHEXCT-ND
|
DigiKey | IC REDRIVER USB 3.0 1CH 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
652 In Stock |
|
$1.1160 / $2.9500 | Buy Now |
DISTI #
PI2EQX502TZHEX
|
Avnet Americas | 1.2V 5.0Gbps, 1-port (2-Channel) USB3.0 ReDriver - Tape and Reel (Alt: PI2EQX502TZHEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0540 / $1.2452 | Buy Now |
DISTI #
729-PI2EQX502TZHEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 1.2V 1-Port USB3.0 ReDriver RoHS: Compliant | 0 |
|
$1.1100 / $1.1600 | Order Now |
DISTI #
PI2EQX502TZHEX
|
Avnet Americas | 1.2V 5.0Gbps, 1-port (2-Channel) USB3.0 ReDriver - Tape and Reel (Alt: PI2EQX502TZHEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0540 / $1.2452 | Buy Now |
DISTI #
PI2EQX502TZHEX
|
Avnet Americas | 1.2V 5.0Gbps, 1-port (2-Channel) USB3.0 ReDriver - Tape and Reel (Alt: PI2EQX502TZHEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0540 / $1.2452 | Buy Now |
DISTI #
PI2EQX502TZHEX
|
Avnet Silica | 1.2V 5.0Gbps, 1-port (2-Channel) USB3.0 ReDriver (Alt: PI2EQX502TZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for PI2EQX502TZHEX
PI2EQX502TZHEX CAD Models
PI2EQX502TZHEX Part Data Attributes
|
PI2EQX502TZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI2EQX502TZHEX
Diodes Incorporated
Consumer Circuit, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |