Part Details for PI2EQX5804CNJE by Pericom Semiconductor Corporation
Overview of PI2EQX5804CNJE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for PI2EQX5804CNJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PBGA100 | 8 |
|
$18.0000 / $20.2500 | Buy Now |
Part Details for PI2EQX5804CNJE
PI2EQX5804CNJE CAD Models
PI2EQX5804CNJE Part Data Attributes:
|
PI2EQX5804CNJE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI2EQX5804CNJE
Pericom Semiconductor Corporation
Interface Circuit, PBGA100, GREEN, MO-192, LBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA100,10X10,40 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for PI2EQX5804CNJE
This table gives cross-reference parts and alternative options found for PI2EQX5804CNJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI2EQX5804CNJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI2EQX5804DNJE | Interface Circuit, PBGA100, GREEN, MO-192, LBGA-100 | Pericom Semiconductor Corporation | PI2EQX5804CNJE vs PI2EQX5804DNJE |
PI2EQX5804NJE | Interface Circuit, GREEN, MO-192, LBGA-100 | Pericom Semiconductor Corporation | PI2EQX5804CNJE vs PI2EQX5804NJE |
PI2EQX5904NJE | Interface Circuit, PBGA100, GREEN, MO-192, LBGA-100 | Diodes Incorporated | PI2EQX5804CNJE vs PI2EQX5904NJE |
PI2EQX5904NJEX | Interface Circuit, PBGA100, GREEN, MO-192, LBGA-100 | Pericom Semiconductor Corporation | PI2EQX5804CNJE vs PI2EQX5904NJEX |