Part Details for PI2EQX632T EVB REV.A by Diodes Incorporated
Overview of PI2EQX632T EVB REV.A by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0203-SDPZ | Analog Devices | EVAL-CN0203-SDPZ EVB | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
EVAL-CN0202-SDPZ | Analog Devices | EVAL-CN0202-SDPZ EVB |
Price & Stock for PI2EQX632T EVB REV.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI2EQX632T EVB REV
|
Avnet Americas | 1.8V 5Gbps 2-Port USB 3 Mux/DeMux ReDriver Evaluation Board Box (Alt: PI2EQX632T EVB REV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PI2EQX632T EVB REV.A
PI2EQX632T EVB REV.A CAD Models
PI2EQX632T EVB REV.A Part Data Attributes
|
PI2EQX632T EVB REV.A
Diodes Incorporated
Buy Now
|
Compare Parts:
PI2EQX632T EVB REV.A
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |