Part Details for PI2PCIE2412ZHEX by Pericom Semiconductor Corporation
Overview of PI2PCIE2412ZHEX by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2PCIE2412ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4 Differential Channel 1.8 V 2:1 Multiplexer / DeMultiplexer Switch - TQFN-42 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | 4 Differential Channel 1.8 V 2:1 Multiplexer / DeMultiplexer Switch - TQFN-42 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0200 | Buy Now |
Part Details for PI2PCIE2412ZHEX
PI2PCIE2412ZHEX CAD Models
PI2PCIE2412ZHEX Part Data Attributes
|
PI2PCIE2412ZHEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI2PCIE2412ZHEX
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, 2PCIE Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, TQFN-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | GREEN, TQFN-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2PCIE | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 8 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for PI2PCIE2412ZHEX
This table gives cross-reference parts and alternative options found for PI2PCIE2412ZHEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI2PCIE2412ZHEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI2PCIE2412ZHE | Multiplexer And Demux/Decoder, 2PCIE Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, TQFN-42 | Diodes Incorporated | PI2PCIE2412ZHEX vs PI2PCIE2412ZHE |
PI2PCIE2412ZHE | Multiplexer And Demux/Decoder, 2PCIE Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, TQFN-42 | Pericom Semiconductor Corporation | PI2PCIE2412ZHEX vs PI2PCIE2412ZHE |
PI2PCIE2412ZHEX | Multiplexer And Demux/Decoder, 2PCIE Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, TQFN-42 | Diodes Incorporated | PI2PCIE2412ZHEX vs PI2PCIE2412ZHEX |