Part Details for PI3301-20-LGIZ by Vicor Corporation
Overview of PI3301-20-LGIZ by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3301-20-LGIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1519-ND
|
DigiKey | IC REG BUCK ADJ/2.3V 10A 123LGA Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for PI3301-20-LGIZ
PI3301-20-LGIZ CAD Models
PI3301-20-LGIZ Part Data Attributes
|
PI3301-20-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3301-20-LGIZ
Vicor Corporation
Switching Regulator, 10A, 650kHz Switching Freq-Max, LGA-123
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | VICOR | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.3V TO 4.1V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-N123 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 123 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA123,10X14,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |