-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5528-ND
|
DigiKey | IC REG BUCK ADJ/3.3V 15A 123LGA Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2625 / $20.1000 | Buy Now |
DISTI #
PI3302-03-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 8V to 36V 123-Pin LGA Tray - Trays (Alt: PI3302-03-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$12.6800 / $20.1000 | Buy Now |
DISTI #
492-PI3302-03-LGIZ
|
Mouser Electronics | Switching Voltage Regulators COOL-POWER NI BUCK REGULATOR 2 RoHS: Compliant | 0 |
|
$13.7000 / $20.1000 | Order Now |
DISTI #
PI3302-03-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 8V to 36V 123-Pin LGA Tray - Trays (Alt: PI3302-03-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$12.6800 / $20.1000 | Buy Now |
DISTI #
PI3302-03-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 8V to 36V 123-Pin LGA Tray - Trays (Alt: PI3302-03-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$12.6800 / $20.1000 | Buy Now |
DISTI #
PI3302-03-LGIZ
|
Avnet Abacus | Converter DC to DC Single Step Down 8V to 36V 123-Pin LGA Tray (Alt: PI3302-03-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3302-03-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3302-03-LGIZ
Vicor Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA, LGA123,10X14,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 3.3V TO 6.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-B123 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 123 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA123,10X14,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |