-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_24912356
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 12V 18A 110-Pin LGA Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1924 | Americas - 100 |
|
$17.0500 | Buy Now |
DISTI #
47189462
|
Verical | Module DC-DC 48VIN 1-OUT 12V 18A 110-Pin LGA Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1924 | Americas - 100 |
|
$17.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3526-00-BGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3526-00-BGIZ
Vicor Corporation
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | VICOR |