There are no models available for this part yet.
Overview of PI3527-65-LGIZ by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PI3527-65-LGIZ by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-PI3527-65-LGIZ-ND
|
DigiKey | IC REG BUCK ADJ/6.5V 18A 110LGA Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PI3527-65-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 30V to 65V 110-Pin LGA Tray (Alt: PI3527-65-LGIZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
$16.8667 / $26.7400 | Buy Now | |
DISTI #
PI3527-65-LGIZ
|
Avnet Abacus | Converter DC to DC Single Step Down 30V to 65V 110-Pin LGA Tray (Alt: PI3527-65-LGIZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |