Part Details for PI3543-00-LGIZ by Vicor Corporation
Overview of PI3543-00-LGIZ by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for PI3543-00-LGIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3543-00-LGIZ
|
Avnet Abacus | Converter DC to DC Single Step Down 36V to 60V 85-Pin LGA Tray (Alt: PI3543-00-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PI3543-00-LGIZ
PI3543-00-LGIZ CAD Models
PI3543-00-LGIZ Part Data Attributes
|
PI3543-00-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3543-00-LGIZ
Vicor Corporation
LED Driver,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR |