Part Details for PI3755-02-LGIZ by Vicor Corporation
Overview of PI3755-02-LGIZ by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PI3755-02-LGIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3755-02-LGIZ
|
Avnet Americas | Converter DC to DC Single Buck-Boost 38V to 60V 71-Pin LGA (Alt: PI3755-02-LGIZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
$13.9900 / $22.1800 | Buy Now |
DISTI #
492-PI3755-02-LGIZ
|
Mouser Electronics | Switching Voltage Regulators PI3755-02-LGIZ RoHS: Compliant | 0 |
|
$15.1100 / $22.1800 | Order Now |
DISTI #
PI3755-02-LGIZ
|
Avnet Americas | Converter DC to DC Single Buck-Boost 38V to 60V 71-Pin LGA (Alt: PI3755-02-LGIZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
$13.9900 / $22.1800 | Buy Now |
DISTI #
PI3755-02-LGIZ
|
Avnet Abacus | Converter DC to DC Single Buck-Boost 38V to 60V 71-Pin LGA (Alt: PI3755-02-LGIZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PI3755-02-LGIZ
PI3755-02-LGIZ CAD Models
PI3755-02-LGIZ Part Data Attributes:
|
PI3755-02-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3755-02-LGIZ
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 160W, Hybrid, LGA-71
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 38 V | |
JESD-30 Code | S-XBGA-N71 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 71 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Total Power Output-Max | 160 W | |
Trim/Adjustable Output | NO |