There are no models available for this part yet.
Overview of PI3B3125WE-2017 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2017A | Analog Devices | LTM8055 Demo Board - 36V, 8.5A | |
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel |
Price & Stock for PI3B3125WE-2017 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PI3B3125WE-2017
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC Tube - Rail/Tube (Alt: PI3B3125WE-2017) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.6868 | Buy Now | |
DISTI #
729-PI3B3125WE-2017
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 3V SO-14 TUBE 55PCS | 0 |
|
$0.3580 / $0.8400 | Order Now |