Part Details for PI3B3125WEX by Pericom Semiconductor Corporation
Overview of PI3B3125WEX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3125WEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4 Bit 2 Port 3.3 V Surface Mount Individual Enables Bus Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Bristol Electronics | 1282 |
|
RFQ |
Part Details for PI3B3125WEX
PI3B3125WEX CAD Models
PI3B3125WEX Part Data Attributes
|
PI3B3125WEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3125WEX
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3B3125WEX
This table gives cross-reference parts and alternative options found for PI3B3125WEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3125WEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3125WE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Diodes Incorporated | PI3B3125WEX vs PI3B3125WE |
PI3B3125WX | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | PI3B3125WEX vs PI3B3125WX |
PI3B3125WEX | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Diodes Incorporated | PI3B3125WEX vs PI3B3125WEX |