Part Details for PI3B3245LEX by Diodes Incorporated
Overview of PI3B3245LEX by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3245LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3B3245LEXCT-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
PI3B3245LEX
|
Avnet Americas | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R - Tape and Reel (Alt: PI3B3245LEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2930 | Buy Now |
DISTI #
729-PI3B3245LEX
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 8B Bus Switch RoHS: Compliant | 1602 |
|
$0.2520 / $0.7600 | Buy Now |
DISTI #
PI3B3245LEX
|
Avnet Americas | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R - Tape and Reel (Alt: PI3B3245LEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2930 | Buy Now |
DISTI #
PI3B3245LEX
|
Avnet Asia | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R (Alt: PI3B3245LEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2475 / $0.2767 | Buy Now |
DISTI #
PI3B3245LEX
|
Avnet Silica | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R (Alt: PI3B3245LEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R / IC 8BIT BUS SWITCH 20TSSOP | 81000 |
|
RFQ | |
|
Win Source Electronics | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R / IC 8BIT BUS SWITCH 20TSSOP | 54233 |
|
$0.6600 / $0.9900 | Buy Now |