Part Details for PI3B3257LE-2017 by Diodes Incorporated
Overview of PI3B3257LE-2017 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel |
Price & Stock for PI3B3257LE-2017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3548
|
Newark | Mux/Demux, 2:1, -40 To 85Deg C |Diodes Inc. PI3B3257LE-2017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3780 / $0.7070 | Buy Now |
DISTI #
31-PI3B3257LE-2017-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
76 In Stock |
|
$0.2454 / $0.6800 | Buy Now |
DISTI #
PI3B3257LE-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube - Rail/Tube (Alt: PI3B3257LE-2017) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 5856 Factory Stock |
|
$0.2169 | Buy Now |
DISTI #
729-PI3B3257LE-2017
|
Mouser Electronics | Multiplexer Switch ICs Bus Switch 3V TSSOP-16 TUBE 96PCS | 361 |
|
$0.2350 / $0.6800 | Buy Now |
DISTI #
PI3B3257LE-2017
|
Avnet Silica | (Alt: PI3B3257LE-2017) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3B3257LE-2017
PI3B3257LE-2017 CAD Models
PI3B3257LE-2017 Part Data Attributes
|
PI3B3257LE-2017
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3B3257LE-2017
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |