Part Details for PI3C3125WEX by Diodes Incorporated
Overview of PI3C3125WEX by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PI3C3125WEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3C3125WEX-2017
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC T/R - Tape and Reel (Alt: PI3C3125WEX-2017) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2406 | Buy Now |
DISTI #
729-PI3C3125WEX
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 4B Bus Switch RoHS: Compliant | 0 |
|
$0.2140 / $0.6400 | Order Now |
Part Details for PI3C3125WEX
PI3C3125WEX CAD Models
PI3C3125WEX Part Data Attributes
|
PI3C3125WEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3C3125WEX
Diodes Incorporated
Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI3C3125WEX
This table gives cross-reference parts and alternative options found for PI3C3125WEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C3125WEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3C3125W | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, MS-012D/AB, SOIC-14 | Pericom Semiconductor Corporation | PI3C3125WEX vs PI3C3125W |
PI3C3125WE | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012D/AB, SOIC-14 | Diodes Incorporated | PI3C3125WEX vs PI3C3125WE |
PI3C3125WEX | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012D/AB, SOIC-14 | Pericom Semiconductor Corporation | PI3C3125WEX vs PI3C3125WEX |
PI3C3125QTE | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3C3125WEX vs PI3C3125QTE |
PI3C3125WE | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012D/AB, SOIC-14 | Pericom Semiconductor Corporation | PI3C3125WEX vs PI3C3125WE |
PI3C3125WX | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, MS-012D/AB, SOIC-14 | Pericom Semiconductor Corporation | PI3C3125WEX vs PI3C3125WX |