Part Details for PI3CH3345LEX by Diodes Incorporated
Overview of PI3CH3345LEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3CH3345LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3CH3345LEX-ND
|
DigiKey | BUS SWITCH 3V TSSOP-20 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.8928 / $0.9272 | Buy Now |
DISTI #
PI3CH3345LEX
|
Avnet Americas | Bus Switch 3V TSSOP-20 T&R 3K - Tape and Reel (Alt: PI3CH3345LEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.8432 / $0.9962 | Buy Now |
DISTI #
729-PI3CH3345LEX
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 3V TSSOP-20 T&R 3K RoHS: Compliant | 0 |
|
$0.9720 / $2.0300 | Order Now |
DISTI #
PI3CH3345LEX
|
Avnet Silica | Bus Switch 3V TSSOP-20 T&R 3K (Alt: PI3CH3345LEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |