PI3CH360LEX
Description: Multiplexer And Demux/Decoder,

Overview of PI3CH360LEX by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for PI3CH360LEX by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # PI3CH360LEX-ND
DigiKey IC MUX/DEMUX 3 X 2:1 16TSSOP Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # PI3CH360LEX
Avnet Americas Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 6-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: PI3CH360LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ
DISTI # 729-PI3CH360LEX
Mouser Electronics Digital Bus Switch ICs Lo Vltg Hi Bandwidth RoHS: Compliant 0
  • 2,500 $1.0300
$1.0300 Order Now

CAD Models for PI3CH360LEX by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3CH360LEX by Diodes Incorporated

PI3CH360LEX
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e3
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PI3CH360LEX
    Diodes Incorporated
    Multiplexer And Demux/Decoder,
    VS

Alternate Parts for PI3CH360LEX

This table gives cross-reference parts and alternative options found for PI3CH360LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3CH360LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3CH360L Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 3-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation PI3CH360LEX vs PI3CH360L
Part Number Description Manufacturer Compare
74LV153D,112 74LV153 - Dual 4-input multiplexer SOP 16-Pin NXP Semiconductors PI3CH360LEX vs 74LV153D,112
74LV257PW IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors PI3CH360LEX vs 74LV257PW
74LVX257TTR LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics PI3CH360LEX vs 74LVX257TTR
935193340118 IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors PI3CH360LEX vs 935193340118
MC74LVX157MG LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi PI3CH360LEX vs MC74LVX157MG
SN74LV157ANS LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16 Texas Instruments PI3CH360LEX vs SN74LV157ANS
TC7MH157FK IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components PI3CH360LEX vs TC7MH157FK
74LVX157SJX Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation PI3CH360LEX vs 74LVX157SJX
SN74LV157ADGVRE4 LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments PI3CH360LEX vs SN74LV157ADGVRE4
N74LV251D IC LV/LV-A/LVX/H SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors PI3CH360LEX vs N74LV251D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3CH360LEX by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3CH360LEX by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI3CH360LEX would you like to use for your alert(s)?
  • Please alert me when PI3CH360LEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3CH360LEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3CH360LEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3CH360LEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3CH360LEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3CH360LEX by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: