-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3576
|
Newark | Usb3.2 Redriver, 10Gbps, 0 To 70Deg C |Diodes Inc. PI3EQX1002EZREX RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9120 / $1.3600 | Buy Now |
DISTI #
31-PI3EQX1002EZREXCT-ND
|
DigiKey | USB3 EQX W-QFN2525-24 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12152 In Stock |
|
$0.7500 / $1.2600 | Buy Now |
DISTI #
PI3EQX1002EZREX
|
Avnet Americas | 1-Port USB3.1 Gen-2 ReDriver 24-Pin TQFN - Tape and Reel (Alt: PI3EQX1002EZREX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7230 | Buy Now |
DISTI #
621-PI3EQX1002EZREX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters USB3 Eqx W-QFN2525-24 T&R 3.5K RoHS: Compliant | 2792 |
|
$0.7480 / $1.2600 | Buy Now |
DISTI #
PI3EQX1002EZREX
|
Avnet Asia | 1-Port USB3.1 Gen-2 ReDriver 24-Pin TQFN (Alt: PI3EQX1002EZREX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7059 / $0.7895 | Buy Now |
DISTI #
PI3EQX1002EZREX
|
Avnet Silica | (Alt: PI3EQX1002EZREX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3EQX1002EZREX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3EQX1002EZREX
Diodes Incorporated
Consumer Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CONSUMER CIRCUIT |