-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3589
|
Newark | Sas/Sata Redriver, -40 To 85Deg C |Diodes Inc. PI3EQX6801AZDEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 / $2.4800 | Buy Now |
DISTI #
31-PI3EQX6801AZDEXCT-ND
|
DigiKey | SATA EQX W-QFN4040-20 T&R 3.5K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26082 In Stock |
|
$1.0000 / $1.6800 | Buy Now |
DISTI #
PI3EQX6801AZDEX
|
Avnet Americas | SATA EQX,W-QFN4040-20 - Tape and Reel (Alt: PI3EQX6801AZDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 66500 Factory Stock |
|
$0.9920 / $1.1720 | Buy Now |
DISTI #
729-PI3EQX6801AZDEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters SATA Eqx W-QFN4040-20 T&R 3.5K | 0 |
|
$1.1500 / $2.3800 | Order Now |
DISTI #
PI3EQX6801AZDEX
|
Avnet Americas | SATA EQX,W-QFN4040-20 - Tape and Reel (Alt: PI3EQX6801AZDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 66500 Factory Stock |
|
$0.9920 / $1.1720 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
PI3EQX6801AZDEX
|
Avnet Asia | SATA EQX,W-QFN4040-20 (Alt: PI3EQX6801AZDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.9882 / $1.1053 | Buy Now |
DISTI #
PI3EQX6801AZDEX
|
Avnet Silica | SATA EQX,W-QFN4040-20 (Alt: PI3EQX6801AZDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SATA EQX W-QFN4040-20 T&, R 3.5K / Buffer, ReDriver 2 Channel 6.5Gbps 20-TQFN (4x4) | 1000 |
|
RFQ | |
|
Win Source Electronics | SATA EQX W-QFN4040-20 T&R 3.5K / Buffer, ReDriver 2 Channel 6.5Gbps 20-TQFN (4x4) | 66666 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy