Part Details for PI3EQX8908A2ZFEX by Diodes Incorporated
Overview of PI3EQX8908A2ZFEX by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3EQX8908A2ZFEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3EQX8908A2ZFEXCT-ND
|
DigiKey | PCIE EQX W-QFN55100-54 T&R 3.5K Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3420 In Stock |
|
$7.7309 / $12.6800 | Buy Now |
DISTI #
PI3EQX8908A2ZFEX
|
Avnet Americas | 2.5Gbps/5.0Gbps/8.0Gbps 8-Channel PCIe Re-Driver with Linear Equalization 3.3V 54-Pin TQFN T/R - Tape and Reel (Alt: PI3EQX8908A2ZFEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 248500 Factory Stock |
|
$10.3391 / $12.2152 | Buy Now |
DISTI #
729-PI3EQX8908A2ZFEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters PCIe Eqx | 0 |
|
$13.7200 | Order Now |
DISTI #
PI3EQX8908A2ZFEX
|
Avnet Americas | 2.5Gbps/5.0Gbps/8.0Gbps 8-Channel PCIe Re-Driver with Linear Equalization 3.3V 54-Pin TQFN T/R - Tape and Reel (Alt: PI3EQX8908A2ZFEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 248500 Factory Stock |
|
$10.3391 / $12.2152 | Buy Now |
DISTI #
PI3EQX8908A2ZFEX
|
Avnet Asia | 2.5Gbps/5.0Gbps/8.0Gbps 8-Channel PCIe Re-Driver with Linear Equalization 3.3V 54-Pin TQFN T/R (Alt: PI3EQX8908A2ZFEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
$9.8094 / $10.9710 | Buy Now |
|
CHIPMALL.COM LIMITED | PCIE EQX W-QFN55100-54 T&R 3.5K | 28000 |
|
$4.2608 | Buy Now |