Part Details for PI3HDMI201ZFEX by Diodes Incorporated
Overview of PI3HDMI201ZFEX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PI3HDMI201ZFEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3HDMI201ZFEX-2017
|
Avnet Americas | Compatible Switch with Optimized Equalization 56-Pin TQFN EP T/R - Tape and Reel (Alt: PI3HDMI201ZFEX-2017) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PI3HDMI201ZFEX-2017
|
Avnet Americas | Compatible Switch with Optimized Equalization 56-Pin TQFN EP T/R - Tape and Reel (Alt: PI3HDMI201ZFEX-2017) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PI3HDMI201ZFEX-2017
|
Avnet Americas | Compatible Switch with Optimized Equalization 56-Pin TQFN EP T/R - Tape and Reel (Alt: PI3HDMI201ZFEX-2017) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for PI3HDMI201ZFEX
PI3HDMI201ZFEX CAD Models
PI3HDMI201ZFEX Part Data Attributes
|
PI3HDMI201ZFEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3HDMI201ZFEX
Diodes Incorporated
Line Transceiver, 3 Func, 3 Driver, 6 Rcvr, GREEN, MO-220, TQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, MO-220, TQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Number of Functions | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 2 ns | |
Width | 5 mm |
Alternate Parts for PI3HDMI201ZFEX
This table gives cross-reference parts and alternative options found for PI3HDMI201ZFEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3HDMI201ZFEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3HDMI201ZFE | Line Transceiver, 3 Func, 3 Driver, 6 Rcvr, GREEN, MO-220, TQFN-56 | Diodes Incorporated | PI3HDMI201ZFEX vs PI3HDMI201ZFE |
PI3HDMI201ZFEX | Line Transceiver, 3 Func, 3 Driver, 6 Rcvr, GREEN, MO-220, TQFN-56 | Pericom Semiconductor Corporation | PI3HDMI201ZFEX vs PI3HDMI201ZFEX |