Part Details for PI3HDMI301FFEX by Pericom Semiconductor Corporation
Overview of PI3HDMI301FFEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PI3HDMI301FFEX
PI3HDMI301FFEX CAD Models
PI3HDMI301FFEX Part Data Attributes
|
PI3HDMI301FFEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3HDMI301FFEX
Pericom Semiconductor Corporation
Line Transceiver, 1 Func, 3 Driver, 9 Rcvr, PQFP80, GREEN, MS-026BDD, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | GREEN, MS-026BDD, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 2 ns | |
Width | 12 mm |
Alternate Parts for PI3HDMI301FFEX
This table gives cross-reference parts and alternative options found for PI3HDMI301FFEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3HDMI301FFEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3HDMI301FFE | Line Transceiver, 1 Func, 3 Driver, 9 Rcvr, PQFP80, GREEN, MS-026BDD, QFP-80 | Diodes Incorporated | PI3HDMI301FFEX vs PI3HDMI301FFE |