Part Details for PI3HDX1204DZHEX by Diodes Incorporated
Overview of PI3HDX1204DZHEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3HDX1204DZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0670
|
Newark | Hdmi, Linear Redriver, Tqfn-42 |Diodes Inc. PI3HDX1204DZHEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3210 |
|
$1.8100 | Buy Now |
DISTI #
31-PI3HDX1204DZHEXCT-ND
|
DigiKey | ACTIVE HDMI V-QFN3590-42 T&R 3.5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1347 In Stock |
|
$0.9090 / $2.1500 | Buy Now |
DISTI #
PI3HDX1204DZHEX
|
Avnet Americas | Linear ReDriver HDMI 2.0 6Gbps 42-Pin TQFN T/R - Tape and Reel (Alt: PI3HDX1204DZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8928 / $1.0548 | Buy Now |
DISTI #
PI3HDX1204DZHEX
|
Avnet Americas | Linear ReDriver HDMI 2.0 6Gbps 42-Pin TQFN T/R - Tape and Reel (Alt: PI3HDX1204DZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8928 / $1.0548 | Buy Now |
DISTI #
PI3HDX1204DZHEX
|
Avnet Silica | Linear ReDriver HDMI 2.0 6Gbps 42-Pin TQFN T/R (Alt: PI3HDX1204DZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3HDX1204DZHEX
PI3HDX1204DZHEX CAD Models
PI3HDX1204DZHEX Part Data Attributes:
|
PI3HDX1204DZHEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3HDX1204DZHEX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |