Part Details for PI3HDX12211ZHEX by Diodes Incorporated
Overview of PI3HDX12211ZHEX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3HDX12211ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3HDX12211ZHEXCT-ND
|
DigiKey | ACTIVE DISPLAY V-QFN3590-42 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27883 In Stock |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
PI3HDX12211ZHEX
|
Avnet Americas | 12Gbps 4-Channel HDMI2.1 Linear ReDriver 42-Pin TQFN - Tape and Reel (Alt: PI3HDX12211ZHEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5376 / $1.8166 | Buy Now |
DISTI #
621-PI3HDX12211ZHEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Active HDMI V-QFN3590-42 T&R 3.5K RoHS: Compliant | 3019 |
|
$1.6700 / $3.3200 | Buy Now |
DISTI #
PI3HDX12211ZHEX
|
Avnet Americas | 12Gbps 4-Channel HDMI2.1 Linear ReDriver 42-Pin TQFN - Tape and Reel (Alt: PI3HDX12211ZHEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5376 / $1.8166 | Buy Now |
DISTI #
PI3HDX12211ZHEX
|
Avnet Americas | 12Gbps 4-Channel HDMI2.1 Linear ReDriver 42-Pin TQFN - Tape and Reel (Alt: PI3HDX12211ZHEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5376 / $1.8166 | Buy Now |
|
Chip1Cloud | ACTIVE DISPLAY V-QFN3590-42 | 1120 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ACTIVE DISPLAY V-QFN3590-42 | 12363 |
|
$1.3939 / $2.2630 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 14835 |
|
$1.5882 / $1.8888 | Buy Now |
|
LCSC | TQFN-42(9x3.5) Interface - Specialized ROHS | 3484 |
|
$1.4223 / $2.3092 | Buy Now |