Part Details for PI3HDX412BDZBE by Pericom Semiconductor Corporation
Overview of PI3HDX412BDZBE by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PI3HDX412BDZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1:2 Active HDMI Switch for Source with Equalization, Pre-emphasis, and De-emphas RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 46 Container: Tray | 0Tray |
|
$1.7500 / $1.9300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for PI3HDX412BDZBE
PI3HDX412BDZBE CAD Models
PI3HDX412BDZBE Part Data Attributes:
|
PI3HDX412BDZBE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3HDX412BDZBE
Pericom Semiconductor Corporation
Consumer Circuit, GREEN, TQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | GREEN, TQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |