Part Details for PI3USB102GZLEX by Pericom Semiconductor Corporation
Overview of PI3USB102GZLEX by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for PI3USB102GZLEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Single Channel 480 Mbps 2:1 Multiplexer/Demultiplexer USB 2.0 Switch - TQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 17500Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
New Advantage Corporation | Single Channel 480 Mbps 2:1 Multiplexer/Demultiplexer USB 2.0 Switch - TQFN-10 RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 14000 |
|
$0.3000 / $0.3214 | Buy Now |
Part Details for PI3USB102GZLEX
PI3USB102GZLEX CAD Models
PI3USB102GZLEX Part Data Attributes
|
PI3USB102GZLEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3USB102GZLEX
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | TQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3USB | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.6 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.3 mm |