-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiplexer And Demux/Decoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2995CUD#PBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale | |
LTC2995CUD#TRPBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale | |
LTC2995IUD#PBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3USB14-ALE+C
|
Avnet Americas | Multiplexer/Demultiplexer 2 x 4:1 CMOS 2-IN 16-Pin TSSOP Tube - Rail/Tube (Alt: PI3USB14-ALE+C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tube | 0 |
|
RFQ | |
DISTI #
PI3USB14-ALE+CX
|
Avnet Americas | Multiplexer/Demultiplexer 2 x 4:1 CMOS 2-IN 16-Pin TSSOP Tube - Tape and Reel (Alt: PI3USB14-ALE+CX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
729-PI3USB14-ALE
|
Mouser Electronics | USB Switch ICs USB 2.0 4:1 Switch RoHS: Compliant | 135 |
|
$0.9190 / $2.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 384 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | 307 |
|
$0.7700 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3USB14-ALE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3USB14-ALE
Diodes Incorporated
Multiplexer And Demux/Decoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |