-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9220
|
Newark | 2:1 Mux/Demux Spdt Usb Sw, -40To85Deg C Rohs Compliant: Yes |Diodes Inc. PI3USB302-AZBEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5905 |
|
$0.8990 / $1.7300 | Buy Now |
DISTI #
PI3USB302-AZBEXCT-ND
|
DigiKey | IC MUX/DEMUX USB 3.0 20TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7992 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
PI3USB302-AZBEX
|
Avnet Americas | Multiplexer/Demultiplexer 1-Element 4-IN 20-Pin TQFN T/R - Tape and Reel (Alt: PI3USB302-AZBEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7440 / $0.8790 | Buy Now |
DISTI #
729-PI3USB302-AZBEX
|
Mouser Electronics | USB Switch ICs 3.3V USB 3.0 1 Port 2:1 Mux/DeMux Switch RoHS: Compliant | 4841 |
|
$0.7570 / $1.6600 | Buy Now |
|
Bristol Electronics | 1954 |
|
RFQ | ||
|
Quest Components | 1563 |
|
$0.9084 / $2.4224 | Buy Now | |
DISTI #
PI3USB302-AZBEX
|
Avnet Americas | Multiplexer/Demultiplexer 1-Element 4-IN 20-Pin TQFN T/R - Tape and Reel (Alt: PI3USB302-AZBEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7440 / $0.8790 | Buy Now |
DISTI #
PI3USB302-AZBEX
|
Avnet Asia | Multiplexer/Demultiplexer 1-Element 4-IN 20-Pin TQFN T/R (Alt: PI3USB302-AZBEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3647 / $0.4079 | Buy Now |
DISTI #
PI3USB302-AZBEX
|
Avnet Silica | Multiplexer/Demultiplexer 1-Element 4-IN 20-Pin TQFN T/R (Alt: PI3USB302-AZBEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MUX/DEMUX USB 3.0 20TQFN | 40768 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy